
KA339D | |
|---|---|
DigiKey Part Number | 2156-KA339D-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA339D |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Fairchild Semiconductor | Current - Input Bias (Max) 0.25µA @ 5V |
Packaging Tube | Current - Output (Typ) 18mA @ 5V |
Part Status Obsolete | Current - Quiescent (Max) 2.5mA |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type DTL, MOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SOP |
| Tube: | 4820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,23988 € | 256,43 € |
| Unit Price without VAT: | 0,23988 € |
|---|---|
| Unit Price with VAT: | 0,28546 € |

