
KA3082B | |
|---|---|
DigiKey Part Number | 2156-KA3082B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA3082B |
Description | BRUSH DC MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS 10-SIP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Fairchild Semiconductor | Current - Output 1.6A |
Packaging Bulk | Voltage - Supply 7V ~ 18V |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Motor Type - Stepper Bipolar | Mounting Type Through Hole |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 10-SIP |
Function Driver | Supplier Device Package 10-SIP |
Output Configuration Half Bridge (2) | Base Product Number |
Technology CMOS |

