Comparator Differential Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2903DTF

DigiKey Part Number
2156-KA2903DTF-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KA2903DTF
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential Open-Drain 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.029
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2029
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1370,22376 €254,42 €
Unit Price without VAT:0,22376 €
Unit Price with VAT:0,26627 €