
KA2901DMTF | |
|---|---|
DigiKey Part Number | 2156-KA2901DMTF-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA2901DMTF |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 7mV @ 5V |
Manufacturer Fairchild Semiconductor | Current - Input Bias (Max) 0.25µA @ 5V |
Packaging Bulk | Current - Output (Typ) 18mA @ 5V |
Part Status Obsolete | Current - Quiescent (Max) 2.5mA |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type DTL, MOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SOP |
| Bulk: | 6230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | 0,17848 € | 249,34 € |
| Unit Price without VAT: | 0,17848 € |
|---|---|
| Unit Price with VAT: | 0,21239 € |

