
KA2807 | |
|---|---|
DigiKey Part Number | 2156-KA2807-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA2807 |
Description | POWER SUPPLY CIRCUIT, FIXED |
Customer Reference | |
Detailed Description | Earth Leakage Detector PMIC 8-DIP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 70°C |
Manufacturer Fairchild Semiconductor | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-DIP |
Applications Earth Leakage Detector | Base Product Number |
Current - Supply 19mA |
| Tube: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | 0,38551 € | 259,45 € |
| Unit Price without VAT: | 0,38551 € |
|---|---|
| Unit Price with VAT: | 0,45876 € |

