Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220F-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220F-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA278R33TU

DigiKey Part Number
2156-KA278R33TU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KA278R33TU
Description
IC REG LINEAR 3.3V 2A TO220F-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220F-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 2A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
TO-220-4 Full Pack
Supplier Device Package
TO-220F-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86.259
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:86259
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3430,75732 €259,76 €
Unit Price without VAT:0,75732 €
Unit Price with VAT:0,90121 €