


KA278R33CTU | |
|---|---|
DigiKey Part Number | 2156-KA278R33CTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA278R33CTU |
Description | IC REG LINEAR 3.3V 2A TO220F-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220F-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-4 Full Pack | |
Supplier Device Package | TO-220F-4 |
| Bulk: | 16185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 319 | 0,80897 € | 258,06 € |
| Unit Price without VAT: | 0,80897 € |
|---|---|
| Unit Price with VAT: | 0,96267 € |

