
JM54ACT574SSA-R | |
|---|---|
DigiKey Part Number | 2156-JM54ACT574SSA-R-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54ACT574SSA-R |
Description | IC FF D-TYPE SINGLE 8BIT 20-CFP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CFlatPack |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 13.5ns @ 5V, 50pF |
Manufacturer National Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 80 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-CFP |
Number of Bits per Element 8 | Package / Case 20-CFlatPack |
Clock Frequency 70 MHz | Base Product Number |
| Bulk: | 148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,96000 € | 285,96 € |
| Unit Price without VAT: | 285,96000 € |
|---|---|
| Unit Price with VAT: | 340,29240 € |

