
JM54ACT245S2A-R | |
|---|---|
DigiKey Part Number | 2156-JM54ACT245S2A-R-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54ACT245S2A-R |
Description | IC TXRX NON-INVERT 5.5V 20-LCCC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Base Product Number |
| Bulk: | 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,69000 € | 272,69 € |
| Unit Price without VAT: | 272,69000 € |
|---|---|
| Unit Price with VAT: | 324,50110 € |

