
JM54ACT245B2A-R | |
|---|---|
DigiKey Part Number | 2156-JM54ACT245B2A-R-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54ACT245B2A-R |
Description | IC TXRX 4.5V/5.5V 20-LCCC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer National Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-CLCC |
Number of Elements 1 | Supplier Device Package 20-LCCC (8.89x8.89) |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,62000 € | 284,62 € |
| Unit Price without VAT: | 284,62000 € |
|---|---|
| Unit Price with VAT: | 338,69780 € |

