Image for JM54ACT00BDA-RH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM54ACT00BDA-RH

DigiKey Part Number
2156-JM54ACT00BDA-RH-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
JM54ACT00BDA-RH
Description
IC GATE NAND 4CH 2-INP 14CFP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-CFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-CFP
Package / Case
14-CFlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:438
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1289,56000 €289,56 €
Unit Price without VAT:289,56000 €
Unit Price with VAT:344,57640 €