
JM54AC541SRA-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC541SRA-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC541SRA-RH |
Description | IC BUFF 2V/6V 20-CERDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CERDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer National Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-CERDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,01000 € | 281,01 € |
| Unit Price without VAT: | 281,01000 € |
|---|---|
| Unit Price with VAT: | 334,40190 € |

