
JM54AC521S2A-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC521S2A-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC521S2A-RH |
Description | IC ID COMPARATOR 8BIT 20-LCCC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer National Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Packaging Bulk | Current - Quiescent (Iq) 80 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Identity Comparator | Package / Case 20-CLCC |
Number of Bits 8 | Supplier Device Package 20-LCCC (8.89x8.89) |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Bulk: | 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,30000 € | 269,30 € |
| Unit Price without VAT: | 269,30000 € |
|---|---|
| Unit Price with VAT: | 320,46700 € |

