Shift Shift Register 1 Element 8 Bit 20-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM54AC299BRA

DigiKey Part Number
2156-JM54AC299BRA-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
JM54AC299BRA
Description
IC SR TRI-STATE 8BIT 20-CERDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:27
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,44417 €269,33 €
Unit Price without VAT:22,44417 €
Unit Price with VAT:26,70856 €