Image for JM54AC245SSA-RH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM54AC245SSA-RH

DigiKey Part Number
2156-JM54AC245SSA-RH-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
JM54AC245SSA-RH
Description
IC TXRX NON-INVERT 6V 20-CFP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-CFlatPack
Supplier Device Package
20-CFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.452
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2452
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1283,35000 €283,35 €
Unit Price without VAT:283,35000 €
Unit Price with VAT:337,18650 €