
JM54AC191SFA-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC191SFA-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC191SFA-RH |
Description | IC BINARY COUNTER 4-BIT 16CFP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CFP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer National Semiconductor | Timing Synchronous |
Series | Count Rate 80 MHz |
Packaging Bulk | Trigger Type Positive Edge |
Part Status Active | Voltage - Supply 2 V ~ 6 V |
Logic Type Binary Counter | Operating Temperature -55°C ~ 125°C (TA) |
Direction Up, Down | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-CFlatPack |
Number of Bits per Element 4 | Supplier Device Package 16-CFP |
| Bulk: | 432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,57000 € | 274,57 € |
| Unit Price without VAT: | 274,57000 € |
|---|---|
| Unit Price with VAT: | 326,73830 € |

