
JM54AC161S2A-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC161S2A-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC161S2A-RH |
Description | IC BINARY COUNTER 4-BIT 20LCCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 80 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,38000 € | 295,38 € |
| Unit Price without VAT: | 295,38000 € |
|---|---|
| Unit Price with VAT: | 351,50220 € |

