Image for JM54AC157SFA-RH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM54AC157SFA-RH

DigiKey Part Number
2156-JM54AC157SFA-RH-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
JM54AC157SFA-RH
Description
IC DATA SELECT/MUX 4X2:1 16-CFP
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-CFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
National Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-CFlatPack
Circuit
4 x 2:1
Supplier Device Package
16-CFP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:215
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1280,03000 €280,03 €
Unit Price without VAT:280,03000 €
Unit Price with VAT:333,23570 €