Image for JM54AC157SEA-RH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM54AC157SEA-RH

DigiKey Part Number
2156-JM54AC157SEA-RH-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
JM54AC157SEA-RH
Description
IC DATA SELECT/MUX 4X2:1 16-CDIP
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
National Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Data Selector/Multiplexer
Package / Case
16-CDIP (0.300", 7.62mm)
Circuit
4 x 2:1
Supplier Device Package
16-CDIP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:300
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1268,36000 €268,36 €
Unit Price without VAT:268,36000 €
Unit Price with VAT:319,34840 €