
JM54AC151S2A-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC151S2A-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC151S2A-RH |
Description | IC DATA SELECT/MUX 1X8:1 20-LCCC |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Base Product Number |
| Bulk: | 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,16000 € | 247,16 € |
| Unit Price without VAT: | 247,16000 € |
|---|---|
| Unit Price with VAT: | 294,12040 € |

