
JM54AC14SYA-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC14SYA-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC14SYA-RH |
Description | IC INVERT SCHMITT 6CH 1IN 14CFP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.1V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,74000 € | 254,74 € |
| Unit Price without VAT: | 254,74000 € |
|---|---|
| Unit Price with VAT: | 303,14060 € |

