
JM54AC139BFA | |
|---|---|
DigiKey Part Number | 2156-JM54AC139BFA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC139BFA |
Description | IC DECO/DEMUX 1X2:4 16-CFLATPACK |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack |
| Bulk: | 92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,70583 € | 248,47 € |
| Unit Price without VAT: | 20,70583 € |
|---|---|
| Unit Price with VAT: | 24,63994 € |

