Image for JM54AC138SEA-RH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM54AC138SEA-RH

DigiKey Part Number
2156-JM54AC138SEA-RH-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
JM54AC138SEA-RH
Description
IC DECODER/DEMUX 1 X 3:8 16-CDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:542
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1284,30000 €284,30 €
Unit Price without VAT:284,30000 €
Unit Price with VAT:338,31700 €