
JM54AC109B2A-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC109B2A-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC109B2A-RH |
Description | IC FF JK TYPE DOUBLE 1BIT 20LCCC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 20-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Package / Case | 20-CLCC | |
Base Product Number |
| Bulk: | 237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,08000 € | 274,08 € |
| Unit Price without VAT: | 274,08000 € |
|---|---|
| Unit Price with VAT: | 326,15520 € |

