
JM54AC08S2A-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC08S2A-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC08S2A-RH |
Description | IC GATE AND 4CH 2-INP 20LCCC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 20-LCCC (8.89x8.89) |
Number of Inputs 2 | Package / Case 20-CLCC |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,46000 € | 261,46 € |
| Unit Price without VAT: | 261,46000 € |
|---|---|
| Unit Price with VAT: | 311,13740 € |

