
JM54AC08BDA-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC08BDA-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC08BDA-RH |
Description | IC GATE AND 4CH 2-INP 14CFP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,78000 € | 287,78 € |
| Unit Price without VAT: | 287,78000 € |
|---|---|
| Unit Price with VAT: | 342,45820 € |

