
JM54AC05SZA-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC05SZA-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC05SZA-RH |
Description | IC INVERTER 6CH 1-INP 14CFP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-CFP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 80 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Bulk | Input Logic Level - High 2.1V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 15.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-CFP |
Features Open Drain | Package / Case 14-CSOIC (0.250", 6.35mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Bulk: | 115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,00000 € | 255,00 € |
| Unit Price without VAT: | 255,00000 € |
|---|---|
| Unit Price with VAT: | 303,45000 € |

