
JM54AC04SCA-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC04SCA-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC04SCA-RH |
Description | IC INVERTER 6CH 1-INP 14CERDIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-CERDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-CERDIP |
Number of Inputs 1 | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Bulk: | 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,49000 € | 259,49 € |
| Unit Price without VAT: | 259,49000 € |
|---|---|
| Unit Price with VAT: | 308,79310 € |

