
JM38510/66302B2A | |
|---|---|
DigiKey Part Number | 2156-JM38510/66302B2A-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/66302B2A |
Description | BINARY COUNTER, HC/UH SERIES, SY |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-LCCC (8.89x8.89) |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 44 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 20-CLCC |
Number of Elements 1 | Supplier Device Package 20-LCCC (8.89x8.89) |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Bulk: | 146 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,31760 € | 257,94 € |
| Unit Price without VAT: | 10,31760 € |
|---|---|
| Unit Price with VAT: | 12,27794 € |

