
JM38510/65701BCA | |
|---|---|
DigiKey Part Number | 2156-JM38510/65701BCA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | JM38510/65701BCA |
Description | IC INVERTER 6CH 1-INP 14CDIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/65701BCA Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Bulk | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Through Hole |
Number of Inputs 1 | Supplier Device Package 14-CDIP |
Voltage - Supply 2V ~ 6V | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Quiescent (Max) 2 µA | Base Product Number |

