Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-CDIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM38510/36101BEA

DigiKey Part Number
2156-JM38510/36101BEA-ND
Manufacturer
Manufacturer Product Number
JM38510/36101BEA
Description
IC FF D-TYPE SINGLE 4BIT 16CDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-CDIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
JM38510/36101BEA Models
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
1mA, 12mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Current - Quiescent (Iq)
30 mA
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Function
Master Reset
Grade
Military
Type
D-Type
Qualification
MIL-PRF-38535L
Output Type
Tri-State, Non-Inverted
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
16-CDIP
Number of Bits per Element
4
Package / Case
16-CDIP (0.300", 7.62mm)
Clock Frequency
50 MHz
Base Product Number
Max Propagation Delay @ V, Max CL
30ns @ 5V, 45pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:396
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1123,11727 €254,29 €
Unit Price without VAT:23,11727 €
Unit Price with VAT:27,50955 €