Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM38510/31508SFA

DigiKey Part Number
2156-JM38510/31508SFA-ND
Manufacturer
Manufacturer Product Number
JM38510/31508SFA
Description
SN54LS193-SP SYNCHRONOUS 4-BIT U
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CFP
Datasheet
 Datasheet
EDA/CAD Models
JM38510/31508SFA Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
32 MHz
Series
Trigger Type
Positive Edge
Packaging
Bulk
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-CFlatPack
Number of Elements
1
Supplier Device Package
16-CFP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1299,07000 €299,07 €
Unit Price without VAT:299,07000 €
Unit Price with VAT:355,89330 €