


JL2951BGA | |
|---|---|
DigiKey Part Number | 2156-JL2951BGA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JL2951BGA |
Description | IC REG LINEAR 5V TO99-8 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Voltage Dropout (Max) 0.6V @ 100mA |
Series | Current - Quiescent (Iq) 140 µA |
Packaging Bulk | Current - Supply (Max) 14 mA |
Part Status Active | Operating Temperature -55°C ~ 160°C (TJ) |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-99-8 Metal Can |
Number of Regulators 1 | Supplier Device Package TO-99-8 |
Voltage - Input (Max) 30V |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,88833 € | 245,33 € |
| Unit Price without VAT: | 40,88833 € |
|---|---|
| Unit Price with VAT: | 48,65711 € |

