
JD54LS283BFA | |
|---|---|
DigiKey Part Number | 2156-JD54LS283BFA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54LS283BFA |
Description | IC BINARY FULL ADDER 4BIT |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,42520 € | 256,89 € |
| Unit Price without VAT: | 3,42520 € |
|---|---|
| Unit Price with VAT: | 4,07599 € |

