
JD54LS279B2A | |
|---|---|
DigiKey Part Number | 2156-JD54LS279B2A-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54LS279B2A |
Description | 54LS279 - QUAD SET - RESET LATCH |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 4:4 IC Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 4:4 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 27ns | |
Current - Output High, Low | 4mA, 400µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,62000 € | 254,88 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

