
JD54LS175SEA | |
|---|---|
DigiKey Part Number | 2156-JD54LS175SEA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54LS175SEA |
Description | IC FF D-TYPE SINGLE 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 25 MHz | |
Max Propagation Delay @ V, Max CL | 36ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 18 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP | |
Package / Case | 16-CDIP (0.300", 7.62mm) |
| Bulk: | 187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,86000 € | 188,86 € |
| Unit Price without VAT: | 188,86000 € |
|---|---|
| Unit Price with VAT: | 224,74340 € |

