
JD54LS158B2A | |
|---|---|
DigiKey Part Number | 2156-JD54LS158B2A-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54LS158B2A |
Description | IC DATA SELECT/MUX 4X2:1 20-LCCC |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,16700 € | 263,34 € |
| Unit Price without VAT: | 13,16700 € |
|---|---|
| Unit Price with VAT: | 15,66873 € |

