Image for JD54LS151SFA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JD54LS151SFA

DigiKey Part Number
2156-JD54LS151SFA-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
JD54LS151SFA
Description
IC DATA SELECT/MUX 1X8:1 16-CFP
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-CFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 4mA
Manufacturer
National Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-CFlatPack
Circuit
1 x 8:1
Supplier Device Package
16-CFP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:79
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1219,23000 €219,23 €
Unit Price without VAT:219,23000 €
Unit Price with VAT:260,88370 €