Image for JD54LS04SCA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JD54LS04SCA

DigiKey Part Number
2156-JD54LS04SCA-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
JD54LS04SCA
Description
IC INVERTER 6CH 1-INP 14CERDIP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-CERDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
6.6 mA
Mfr
Current - Output High, Low
400µA, 4mA
Series
Input Logic Level - Low
0.7V
Packaging
Bulk
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
15ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Through Hole
Number of Inputs
1
Supplier Device Package
14-CERDIP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-CDIP (0.300", 7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:97
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2140,30000 €280,60 €
Unit Price without VAT:140,30000 €
Unit Price with VAT:166,95700 €