
JD54LS00B2A | |
|---|---|
DigiKey Part Number | 2156-JD54LS00B2A-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54LS00B2A |
Description | IC GATE NAND |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Current - Output High, Low 400µA, 4mA |
Mfr | Input Logic Level - Low 0.7V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 20-LCCC (8.89x8.89) |
Number of Inputs 2 | Package / Case 20-CLCC |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4.4 mA |
| Bulk: | 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,49149 € | 258,10 € |
| Unit Price without VAT: | 5,49149 € |
|---|---|
| Unit Price with VAT: | 6,53487 € |

