
JD54F86SDA | |
|---|---|
DigiKey Part Number | 2156-JD54F86SDA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54F86SDA |
Description | IC GATE XOR 4CH 2-INP 14CFP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 28 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack |
| Bulk: | 141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,56000 € | 233,56 € |
| Unit Price without VAT: | 233,56000 € |
|---|---|
| Unit Price with VAT: | 277,93640 € |

