
JD54F74SDA | |
|---|---|
DigiKey Part Number | 2156-JD54F74SDA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54F74SDA |
Description | IC FF D-TYPE DBL 1-BIT 14-CERDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 80 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 16 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CERDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) |
| Bulk: | 69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,56000 € | 233,56 € |
| Unit Price without VAT: | 233,56000 € |
|---|---|
| Unit Price with VAT: | 277,93640 € |

