
JD54F74SCA | |
|---|---|
DigiKey Part Number | 2156-JD54F74SCA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54F74SCA |
Description | IC FF D-TYPE DBL 1-BIT 14-CERDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
Manufacturer National Semiconductor | Trigger Type Positive Edge |
Packaging Bulk | Current - Output High, Low 1mA, 20mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Function Set(Preset) and Reset | Current - Quiescent (Iq) 16 mA |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 14-CERDIP |
Number of Bits per Element 1 | Package / Case 14-CDIP (0.300", 7.62mm) |
Clock Frequency 80 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,14000 € | 221,14 € |
| Unit Price without VAT: | 221,14000 € |
|---|---|
| Unit Price with VAT: | 263,15660 € |

