
JD54F245SRA | |
|---|---|
DigiKey Part Number | 2156-JD54F245SRA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54F245SRA |
Description | IC TXRX NON-INVERT 5.5V 20CERDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CERDIP |
| Bulk: | 171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,24000 € | 221,24 € |
| Unit Price without VAT: | 221,24000 € |
|---|---|
| Unit Price with VAT: | 263,27560 € |

