
JD54F138SEA | |
|---|---|
DigiKey Part Number | 2156-JD54F138SEA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54F138SEA |
Description | IC DECODER/DEMUX 1 X 3:8 16-CDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,33000 € | 205,33 € |
| Unit Price without VAT: | 205,33000 € |
|---|---|
| Unit Price with VAT: | 244,34270 € |

