
JD54F04SDA | |
|---|---|
DigiKey Part Number | 2156-JD54F04SDA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54F04SDA |
Description | IC INVERTER 6CH 1-INP 14CFP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 15.3 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack |
| Bulk: | 309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,22000 € | 265,22 € |
| Unit Price without VAT: | 265,22000 € |
|---|---|
| Unit Price with VAT: | 315,61180 € |

