
JD54F02SCA | |
|---|---|
DigiKey Part Number | 2156-JD54F02SCA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JD54F02SCA |
Description | IC GATE NOR 4CH 2-INP 14CERDIP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-CERDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-CERDIP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Quiescent (Max) 13 mA |
| Bulk: | 186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,32000 € | 198,32 € |
| Unit Price without VAT: | 198,32000 € |
|---|---|
| Unit Price with VAT: | 236,00080 € |

