Image for JD54F00SDA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JD54F00SDA

DigiKey Part Number
2156-JD54F00SDA-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
JD54F00SDA
Description
IC GATE NAND 4CH 2-INP 14CFP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-CFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10.2 mA
Mfr
Current - Output High, Low
1mA, 20mA
Series
Input Logic Level - Low
0.8V
Packaging
Bulk
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-CFP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-CFlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:105
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1189,35000 €189,35 €
Unit Price without VAT:189,35000 €
Unit Price with VAT:225,32650 €