Intel386 EX Microprocessor IC i386 1 Core, 32-Bit 33MHz 144-TQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA80386EXTC33

DigiKey Part Number
2156-JA80386EXTC33-ND
Manufacturer
Manufacturer Product Number
JA80386EXTC33
Description
IC MPU I386 33MHZ 144TQFP
Customer Reference
Detailed Description
Intel386 EX Microprocessor IC i386 1 Core, 32-Bit 33MHz 144-TQFP (20x20)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel386 EX
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
33MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
-40°C ~ 120°C (TC)
Security Features
-
Mounting Type
Surface Mount
Package / Case
144-TQFP
Supplier Device Package
144-TQFP (20x20)
Additional Interfaces
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.312
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1312
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2107,31000 €214,62 €
Unit Price without VAT:107,31000 €
Unit Price with VAT:127,69890 €