
ISPPAC20-01TI | |
|---|---|
DigiKey Part Number | 2156-ISPPAC20-01TI-ND |
Manufacturer | |
Manufacturer Product Number | ISPPAC20-01TI |
Description | ANALOG CIRCUIT, 1 FUNC PQFP44 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) |

